Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7065 :: Topstar B2 (O) rigid armrests


2 Topstar Armlehnen schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • Armrest, pair
    • Type
    • Accessories

Matching armrests for Topstar office swivel chairs

  • Material: plastic

  • Colour: black

  • Delivery contents: 1 pack = 2 pieces

  • Delivery inc. assembly material

  • Fits: Body Balance 50 and 450, Point 40

  • Version: rigid




Manufacturer : TOPSTAR
Factory number : 7065
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Design
    • Armrest, pair
    • Type
    • Accessories
Datasheet/manual