Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RLEISTE EK626.2 :: UPS power strip, 8 x earthed socket switch

Item-No.: RLEISTE EK626.2
€31,95




RLEISTE EK626.2

  • Product Description
  • Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • Set of 8 switching contacts
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Design
    • 8-fold with switch
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²

19" 1HU power strip, 8-way with switch, black

The ideal power strip for structured power distribution in a server cabinet/rack.

  • Sockets in accordance with IEC 60884, VDE 0620-1

  • Socket inserts turned through 35° with improved contact protection

  • Connection cable, 2.0 m, black, H05VV-F 3G, 1.5 mm², with angled safety plug, not reconnectable, screwed

  • Max. 250 V AC/16 A/3680 W

  • Material: polypropylene plastic (PP), glow wire test up to 850°C

  • Protection class: IP20

  • Included with delivery/design: 1 x power strip incl. 2 x 19" mounting brackets




Manufacturer : EFB-ELEKTRONIK
Factory number : K626.2
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • Set of 8 switching contacts
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Design
    • 8-fold with switch
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²