Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE KG10A3SCH :: Cold appliance plug ->3 way earthing socket

Item-No.: ONLINE KG10A3SCH
€29,95




ONLINE KG10A3SCH

  • Product Description
  • Technical information
  • General
    • Input
    • 10 A IEC plug
    • Output
    • 3-fold socket with earthing contact
    • Colour
    • Black
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 1.5 m

UPS power strip

For connecting consumers with grounded plugs to the UPS, for example, for plug-in power supply units, telephone systems, etc.

• Input: cold appliance plug 10 A
• Output: 3-way earthing socket
• Cable length: 1.5 m



Manufacturer : ONLINE
Factory number : KG10A3SCH
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Input
    • 10 A IEC plug
    • Output
    • 3-fold socket with earthing contact
    • Colour
    • Black
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual