Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 33428103 :: 23-Bay Power Distribution Unit, rackmount

Item-No.: EQUIP 33428103
€114,95




EQUIP 33428103

  • Product Description
  • Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • Set of 23 earthing contacts
    • Colour
    • Black
    • Mounting form
    • 1 height unit
    • Design
    • 23-way with switch
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
23x multiple socket with switch

• maximum of 3500W
• 1U
• for vertical mounting in the data cabinet
• 2m connection cable with safety plug
• Aluminum housing
• 1156 mm length



Manufacturer : EQUIP
Factory number : 33428103
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • Set of 23 earthing contacts
    • Colour
    • Black
    • Mounting form
    • 1 height unit
    • Design
    • 23-way with switch
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 2.0 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual