Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 333300 :: Socket outlets for UPS, 7-way earthed contact

Item-No.: EQUIP 333300
€29,95




EQUIP 333300

  • Product Description
  • Technical information
  • General
    • Input
    • C13 non-heating appliances
    • Output
    • Set of 7 switching contacts
    • Colour
    • Silver/black
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Design
    • Strain relief
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Input voltage
    • 230 VAC

• 19" socket outlet with strain relief
• Power Strip IEC connector with 7 x earthing contacts C13 socket
• A cable lock secures the power cable in position
• Aluminium shell ensures stable power supply against interference
• 1 RU horizontal installation
• 7-way
• Connection cable: 3 x 1.5 mm x 1.8 m
• 16 A/250 V, max. 3500 W
• Aluminium housing
• Colour: silver

- IEC Version (IEC 60320 C13) 333300



Manufacturer : EQUIP
Factory number : 333300
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Input
    • C13 non-heating appliances
    • Output
    • Set of 7 switching contacts
    • Colour
    • Silver/black
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Design
    • Strain relief
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 1.8 m
  • Electrical values
    • Input voltage
    • 230 VAC
Datasheet/manual