Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 333280 :: Power strips for UPS, set of 3 earthing contacts

Item-No.: EQUIP 333280
€5,95




EQUIP 333280

  • Product Description
  • Technical information
  • General
    • Input
    • 10 A IEC plug
    • Output
    • 3-fold socket with earthing contact
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 1.1 m
  • Electrical values
    • Input voltage
    • 230 VAC

Power strips for UPS systems

• 3 X Euro earthed socket (CEE 7/7)
• max. 2200 watt
• 1.10 m connection cable with IEC plug (C14 IEC320)
• Colour: Black



Manufacturer : EQUIP
Factory number : 333280
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Input
    • 10 A IEC plug
    • Output
    • 3-fold socket with earthing contact
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 1.1 m
  • Electrical values
    • Input voltage
    • 230 VAC
Datasheet/manual