Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 8-FACH 19 MS :: Eight-way, 19-inch socket outlet with switch

Item-No.: EL 8-FACH 19 MS
€41,95
Category of goods: 1 = discountable

EL 8-FACH 19 MS

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey
    • Cable type
    • H05VV-F3G1.5
    • Technology
    • 8-fold
    • Type
    • Power strip
  • Implementation
    • Cable cross-section
    • 1.5 mm²

19" socket outlet 1HE

  • Eight external earthed sockets

  • With switch

  • Approx. 2-m connection cable H05VV-F 3G1.5

  • Grey RAL 7035




Manufacturer : EFB-ELEKTRONIK
Factory number : 691686
Package weight : 0.813 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey
    • Cable type
    • H05VV-F3G1.5
    • Technology
    • 8-fold
    • Type
    • Power strip
  • Implementation
    • Cable cross-section
    • 1.5 mm²