Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CS-170 :: BAMBOO Stylus Duo, gray

Item-No.: WACOM CS-170
€22,95



Bargain Item!
Limited amount available.

BAMBOO Stylus Duo, grau

  • Product Description
  • Technical information
  • General
    • Type
    • Stylus
    • Design
    • For tablets/smartphones
    • Technology
    • With ballpoint pen
    • Colour
    • Grey
Write, doodle and navigate smoothly on your mobile device, then flip the stylus to the pen side to keep writing, doodling and creating ideas on paper.

Smooth on both ends
Encounter the smooth experience both on screen and on paper- thanks to its unique and responsive carbon fiber nib for smudge-free navigation and a ball point with a high-quality ink refill.

Stands the test of time
Made of high-quality materials and crafted with care, your Bamboo Duo will prove to be a dependable friend.

Annotation
Discover something worth remembering, mark it with your Bamboo stylus. And do it with ease.

Doodling
Grab your Bamboo stylus and sketch what's in your head.

Collaboration
Develop your ideas by writing and sketching on your iPad, then share your ideas with others to keep the creativity flowing.



Manufacturer : WACOM
Factory number : CS-170K
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stylus
    • Design
    • For tablets/smartphones
    • Technology
    • With ballpoint pen
    • Colour
    • Grey
Datasheet/manual