0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VALUE 17991151 :: Table bracket with 4 joints for e-readers, tablets

Item-No.: VALUE 17991151
Type:

€19,95




VALUE 17991151

  • Product Description
  • Technical information
  • General
    • Type
    • Desk bracket for tablets
    • Design
    • For devices up to 26.4 cm (10.4”)
    • Assembly
    • 4 joints
    • Colour
    • Black
  • Specials
    • Specification
    • Aluminium/steel/plastic
  • Table bracket suitable for most tablets (22.6 - 26.4 cm / 8.9" - 10.4")
  • 360° rotation of the bracket for profile and landscape format
  • Flexible angle between the two lower attachment grippers of 36° ~ 180°
  • Angle of inclination: ±30°
  • Adjustable length of the upper attachment gripper from 26 - 64 mm
  • Swing arms made of aluminium with a length of 120 mm
  • Silicone caps at the end of the attachment gripper provide optimum protection for your tablet against scratches
  • Rotary axis of the panel: ±125°
  • Rotary axis of the arms: ±100°
  • Thickness of table top: max. 66 mm
  • Material: Aluminium/steel/plastic

Note: Tablet shown is not included in delivery.



Manufacturer : VALUE
Factory number : 17.99.1151
Package weight : 1.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk bracket for tablets
    • Design
    • For devices up to 26.4 cm (10.4”)
    • Assembly
    • 4 joints
    • Colour
    • Black
  • Specials
    • Specification
    • Aluminium/steel/plastic
Datasheet/manual