Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMS 1050 :: In-car tablet holder for the dashboard (set)


Vogel's TMS 1050

  • Product Description
  • Technical information
  • General
    • Type
    • Car mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount, car mount, dashboard mount

Music and apps always at your fingertips
The package with the in-car dashboard tablet bracket contains a tablet holder and an in-car tablet bracket – everything you need to get your tablet installed in your car.

A tablet holder fit for all brands of tablet
Vogel's elegantly designed tablet holder suits all tablet PCs with a length of 15 - 22 cm and a width of 0.5 - 1.3 cm. It uses Vogel's RingO fastening technology, which easily locks into place in the in-car dashboard tablet bracket.

Your tablet always at your fingertips
To ensure that your tablet is always at your fingertips, but also safely stowed, this package has everything you need to attach it securely to the windscreen of your car. Simply attach the tablet holder to a tablet and snap it into the in-car dashboard tablet bracket. This can be mounted on almost any surface. With RingO technology you can use your tablet in portrait or landscape format. Even on the worst roads, you needn't worry about it falling down.

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Tilt: 85°
• Colour: black
• Key benefits: easy to attach
• Suitable for: all tablets
• Scope of delivery includes: flexible tablet holder, in-car tablet bracket, in-car dashboard tablet bracket
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371050
Package weight : 0.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount, car mount, dashboard mount
Datasheet/manual