Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMM 107 :: Wall-mounted tablet holders (pack of 2)


Vogel's TMM 107

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Silver/aluminium
  • Specials
    • Specification
    • Wall bracket only (2 pack)

Enjoy your music and television anywhere
Stick or drill? The latest addition to the RingO range is the new, ultra-thin, wall-mounted holder. This wall-mounted holder combines style with ease of use to create the perfect mounting solution for your tablet.

Worry-free fun with your tablet
The tablet wall bracket is specifically designed for use in the bathroom. Simply attach the Vogel's holder to your tablet and click it into the tablet holder. This can be mounted on almost any surface – without any drilling. With RingO technology you can use your tablet in portrait or landscape format, depending on what gives the better display.

Vogel's has designed the package with tablet wall brackets so that your tablet is safely housed in the bathroom, and will not get wet or fall. Now you can enjoy your favourite music, TV programs or apps without a care while sitting in the bath or getting ready for work.

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Flat: yes
• Key benefits: easy installation (fixing materials included in the scope of delivery)
• Awards: Plus X award 2011 Best Product award, iF Product Design Award 2012
• Max. distance from wall: 5 mm
• Min. distance from wall: 5 mm
• Suitable for: all Vogel's tablet holders (not included in the scope of delivery)
• Included with delivery: 2x universal RingO wall brackets including fixing material (without tablet holder)
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371070
Package weight : 0.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Silver/aluminium
  • Specials
    • Specification
    • Wall bracket only (2 pack)
Datasheet/manual