Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRA 1481139 :: 1061/1161 TERRA PAD docking station


TERRA PAD Dockingstation 1061/1161

  • Product Description
  • Technical information
  • General
    • Type
    • Docking station
    • Design
    • For TERRA PAD 1061/1161
    • Assembly
    • Including 2.5” slot for SSD/HDD (7 mm)
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4x USB 2.0, 1x RJ45 10/100, 1x HDMI
  • Weights
    • Weight
    • 0.32 kg

The professional docking solution with function upgrade and charging function for your 1061 and 1161 TERRA PAD. Use your TERRA PAD with the docking station in combination with an LCD and a keyboard as a fully-fledged workplace. By installing a hard drive you can also provide your TERRA PAD with a local memory.

Note: Tablet featured in pictures not included in delivery.



Manufacturer : WORTMANN
Factory number : 1481139
Package weight : 0.859 kg
RoHS : conform
Technical information
  • General
    • Type
    • Docking station
    • Design
    • For TERRA PAD 1061/1161
    • Assembly
    • Including 2.5” slot for SSD/HDD (7 mm)
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4x USB 2.0, 1x RJ45 10/100, 1x HDMI
  • Weights
    • Weight
    • 0.32 kg
Datasheet/manual