Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 73251-B565 :: HardCase FLEX black/grey - Tablets 9-10.5"

Item-No.: SPECK 73251-B565
Design:






StyleFolio FLEX Universal Tablet 9-10.5" Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 26.7 cm (10.5”)
    • Colour
    • Black/grey
  • Easily fits multiple devices. Innovative Flex design uses adjustable brackets to secure most tablets 9-10.5 inches, with a flexible structure that allows quick and easy tablet installation and removal.
  • Protective folio construction. Two-piece chassis with raised brackets and corner walls protect tablet against daily bumps and drops.
  • Magnetic cover. Rear cover is secured by a magnetic strip.
  • Easy access. Balanced design of protection and convenience allows complete access to cameras, sensors, and ports.
  • Secure closure clasp. Locking clasp provides simple and secure folio closure.
  • Optimal viewing angles & typing mode. Cover secures folio in standing & typing modes for the perfect angle.


Universal case fits larger 9-10.5 inch tablets with a protective folio construction. The innovative adjustable bracket provides tablet retention and security while providing convenient flexibility to make it easy to install and remove tablet. The foldable cover provides screen protection and secure closure without restricting access to camera or ports.

Fits the following 9" to 10.5" devices:
  • Samsung Note 10.1 2014 Edition
  • Samsung Tab 5 10.0
  • Samsung Galaxy Tab S 10.5
  • Samsung Galaxy Tab 4 Nook 10.1
  • Samsung Galaxy Tab 4 10.1
  • Samsung Galaxy Tab 3 10.1
  • Samsung Galaxy Tab A 9.7
  • Amazon Kindle Fire HDX 8.9
  • Amazon Kindle HDX 8.9 2
  • Google Nexus 9
  • LG G Pad 10.1
  • Toshiba Encore 2 10inc



Manufacturer : SPECK
Factory number : 73251-B565
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 26.7 cm (10.5”)
    • Colour
    • Black/grey
Datasheet/manual