Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS UFK :: foldable Bluetooth keyboard for tablets


Microsoft Universal Foldable Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • For tablets and smartphones
    • Technology
    • Folding
    • Assembly
    • German layout
    • Colour
    • Black
  • Interfaces
    • Connection
    • Bluetooth
  • Measures
    • Width
    • 295 mm
    • Depth
    • 125 mm
    • Height
    • 12 mm
  • Electrical values
    • Accumulator
    • Integrated
  • Specials
    • Warranty
    • 3 year(s)
Universal Foldable Keyboard is the perfect travel companion-its ultra-thin, lightweight, compact design lets you easily take it wherever you go so you can get more done on your tablet or smartphone no matter where you are.

You can simultaneously pair it with virtually any two mobile devices-an iPad, iPhone, Android devices, Windows tablets, and Windows Phone-and then instantly switch between them with a single touch. Set up in a second-just open it to turn it on and connect. Then you’ll enjoy fast, comfortable typing on a full-sized keyboard. Power through emails, edit a proposal or instant message with friends. When you’re done, simply close it to turn it off and you’re ready to go.

For your tablet and smartphone
Pair the keyboard with any combination of two compatible devices and quickly switch between them with one touch.

Works across devices
The Universal Foldable Keyboard was designed to work with iPad, iPhone, Android, Windows tablets, and Windows Phone.

Spill-resistant design
Water repellent keyset and fabric helps protect against accidents.

Compact, foldable design
Innovative, foldable design lets you easily fit the keyboard into a purse, bag, or pocket.

Ultrathin and lightweight
Only 5mm thin, the innovative, foldable design easily fits into a purse, bag, or pocket.

Full-sized keyset
Full-sized keyset for fast, comfortable typing.

Easy on/Easy off
Open the keyboard to connect to your tablet or smartphone. Simply close the keyboard to shut it down.

Rechargeable battery
The built-in rechargeable battery provides up to three months of usage on a single charge.

Bluetooth Smart
Clutter-free and reliable experience utilizing the latest in Bluetooth 4.0 technology.



Manufacturer : MICROSOFT
Factory number : GU5-00007
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • For tablets and smartphones
    • Technology
    • Folding
    • Assembly
    • German layout
    • Colour
    • Black
  • Interfaces
    • Connection
    • Bluetooth
  • Measures
    • Width
    • 295 mm
    • Depth
    • 125 mm
    • Height
    • 12 mm
  • Electrical values
    • Accumulator
    • Integrated
  • Specials
    • Warranty
    • 3 year(s)