Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-I001 :: Tablet stand


ICY BOX IB-i001

  • Product Description
  • Technical information
  • General
    • Type
    • Stand
    • Design
    • For tablets and smartphones
    • Colour
    • Silver/grey
  • Specials
    • Specification
    • Aluminium/plastic
  • Measures
    • Width
    • 170 mm
    • Depth
    • 19 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.188 kg

  • Holds any tablet PC
  • Compatible with iPad® 1/2
  • Can be adjusted to two different angles
  • Ultra-portable folding mechanism
  • Rubber coating to prevent the tablet from slipping or getting scratched
  • High-quality aluminium finish
  • Includes a travel case


A pocket knife for tablets
This extraordinary tablet stand can hold any tablet PC and has a trick up its sleeve: it can fold up like a pocket knife. Thanks to this ability to fold into such an extremely compact shape, the stand is incredibly convenient for taking on trips or to work.

Two angles
Sometimes, two angles are all that you need. You can either stand your tablet in an upright position while still keeping it at an angle that is comfortable to use, or you can reduce the height and place it so that it is almost lying down. The rubber coating on the stand prevents your tablet from slipping out of place and protects it against scratches.

High-quality material and accessories
The tablet stand itself is made from high-quality aluminium for a stylish look in addition to extra stability. The stand comes with a travel case so that it can be folded up and stored away during longer trips.



Manufacturer : ICYBOX
Factory number : IB-i001
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand
    • Design
    • For tablets and smartphones
    • Colour
    • Silver/grey
  • Specials
    • Specification
    • Aluminium/plastic
  • Measures
    • Width
    • 170 mm
    • Depth
    • 19 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.188 kg
Datasheet/manual