Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 63430 :: Textile fabric case for tablets up to 20.3 cm (8")

Item-No.: GOOBAY 63430
Colour:

€9,95




Textilgewebe-Tasche für Tablets bis 8" schwarz/rot

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 20.3 cm (8”)
    • Colour
    • Black/red
  • Specials
    • Specification
    • Textile
  • Measures
    • Width
    • 215 mm
    • Height
    • 145 mm

Extra padded zipped sleeve
The textile fabric case offers your tablet PC ideal protection against scratches and dirt.

  • Optimum protection against scratches and dirt

  • High-quality workmanship

  • Edge protection helps protect against light falls

  • Two integrated pockets for cables or headphones

  • Extra cushioning material protects the touchscreen


Note: Contents featured in pictures not included in delivery.



Manufacturer : GOOBAY
Factory number : 63430
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 20.3 cm (8”)
    • Colour
    • Black/red
  • Specials
    • Specification
    • Textile
  • Measures
    • Width
    • 215 mm
    • Height
    • 145 mm
Datasheet/manual