Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 43526 :: Nylon case for tablets/phablets up to 8"

Item-No.: GOOBAY 43526
€14,95



Bargain Item!
Limited amount available.

GOOBAY 43526

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 20.3 cm (8”)
    • Colour
    • Black
  • Specials
    • Specification
    • Nylon
  • Measures
    • Width
    • 160 mm
    • Depth
    • 20 mm
    • Height
    • 225 mm
  • Weights
    • Weight
    • 0.1 kg
Water-repellent, padded case with stand function
  • quick setup at a 45° angle via the integrated tabs
  • soft lining and added padding protect the touchscreen
  • edge protection minimizes the consequences of low impacts or bumps
  • additional integrated pocket for cables or headphones
  • tough water-repellent nylon material



Manufacturer : GOOBAY
Factory number : 43526
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 20.3 cm (8”)
    • Colour
    • Black
  • Specials
    • Specification
    • Nylon
  • Measures
    • Width
    • 160 mm
    • Depth
    • 20 mm
    • Height
    • 225 mm
  • Weights
    • Weight
    • 0.1 kg
Datasheet/manual