Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DICOTA D30687 :: Sleeve for tablets up to 25,7 cm (10."), black


Dicota Sleeve Stand II 10

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 25.7 cm (10.1”)
    • Technology
    • With stand function
    • Assembly
    • Tablet pocket: 28.3 x 1.2 x 20.0 cm
    • Colour
    • Black
  • Specials
    • Specification
    • Leatherette
  • Measures
    • Length
    • 297 mm
    • Width
    • 210 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.2 kg
Stylish sleeve for 10" tablet
The slim fit protective case with a contemporary design keeps your tablet safely protected at all times. It has a magnet closure and an incorporated foldable stand which can be used in both typing and viewing mode.

DICOTA has selected materials with high-end texture that accommodate your daily life, both for work and leisure. The outer material is high quality textured PU that is water resistant and prevents slippage when hand-carried. The inner lining is microfiber to provide slight cushioning and acts as a cleaning surface. Our Sleeve Stand II 8 is engineered to fit just about any 8” tablet model and provides superior protection against dust and scratch. We use the latest manufacturing techniques that seamlessly combine materials with different properties while keeping the sleeve as slim and sleek as possible. Thanks to the clever folding mechanism we are able to incorporate multiple stand functions in this tablet sleeve while keeping it elegant and simple.

Sleeve Stand II 10 fits for iPad 2, iPad 3, iPad 4, Samsung Galaxy™ Tab 2 10.1, Samsung Galaxy™ Tab 3 10.1, Samsung Galaxy™ Note 10.1 and more.



Manufacturer : DICOTA
Factory number : D30687
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 25.7 cm (10.1”)
    • Technology
    • With stand function
    • Assembly
    • Tablet pocket: 28.3 x 1.2 x 20.0 cm
    • Colour
    • Black
  • Specials
    • Specification
    • Leatherette
  • Measures
    • Length
    • 297 mm
    • Width
    • 210 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.2 kg
Datasheet/manual