Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRO CS 80 :: Coin counter and sorter


PRO CS 80

  • Product Description
  • Technical information
  • General
    • Type
    • Bank note counter
    • Design
    • With display
    • Technology
    • With real-time verification
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The Pro CS 80 is ideal for use in retail, banks and organisations where the procedure for counting, sorting and bundling of coins needs to be carried out quickly and reliably.

Features:
  • Simple counting and sorting function
  • Addition function
  • Bundle function (selectable or 1 - 999)


Benefits:
  • Sort the coins according to the programmed amount
  • The design prevents a coin jam
  • Small control panel facilitates sorting
  • Low noise
  • Internal memory for saving settings
  • All settings are stored in the event of sudden electricity failure


Technical data:
  • Sorting and counting speed: 200 coins
  • Capacity of the receiving compartment: 500 coins
  • Number of coin compartments: 8
  • Total number of coins in the compartments: 1270
  • Output: 50 Watt
  • Mains voltage: 220 V/50 Hz
  • Dimensions (W x H x D): 321 x 321 x 270 mm
  • Weight: 4.5 kg



Manufacturer : PROFINDUSTRY
Factory number : PRO CS 80
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bank note counter
    • Design
    • With display
    • Technology
    • With real-time verification
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual