Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRO 40 MIX EURO :: Banknote counter with counterfeit detection


PRO 40 MIX EURO

  • Product Description
  • Technical information
  • General
    • Type
    • Bank note counter
    • Design
    • With high-resolution display
    • Technology
    • With authentication and value counting function
  • Measures
    • Width
    • 225 mm
    • Depth
    • 290 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 4.3 kg
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The banknote counter PRO 40 MIX EURO enables you to detect the authenticity and the nominal value of the banknote with precision and simultaneously count a mixed bundle of euro notes.

Advantages
  • Optimally aligned for counting euro bank notes

  • High-resolution TFT display

  • Sound signal and visual display upon detection of a suspect counterfeit banknote

  • Very easy and convenient to use


Features
  • Value-counting function

  • Sorting of banknotes according to nominal value

  • Examination of the notes according to the following criteria:

  • • UV — ultraviolet examination

  • • MT — examination of the magnetic thread

  • • MG — examination of the magnetic features

  • • DEN — examination of the visual strength of a banknote

  • Working modes:

  • • VALUE — counts the value of a mixed bundle

  • • SORT — sorts the banknotes according to their nominal value

  • • COUNT — simple counting of the banknotes


Application
The banknote counter PRO 40 MIX EURO is ideal for cashiers working with a small volume of cash. High-precision detection of counterfeits, robust construction and a whole host of features set this banknote counter apart from competitor products on the market.

Technical data
  • Examination of the magnetic thread

  • Examination of the magnetic features

  • Ultraviolet examination

  • Examination of optical strength

  • Detection of half banknotes

  • Examination of successive banknotes without stopping

  • Counting speed: 800 banknotes/min.

  • Stacker capacity: 100 banknotes

  • Hopper capacity: 100 banknotes

  • Mains voltage: ~110 - 220 V/50 - 60 Hz

  • Output: 40 Watt




Manufacturer : PROFINDUSTRY
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bank note counter
    • Design
    • With high-resolution display
    • Technology
    • With authentication and value counting function
  • Measures
    • Width
    • 225 mm
    • Depth
    • 290 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 4.3 kg
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed