Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRO 150 MIX EURO :: Banknote Counters


PRO 150 MIX EURO

  • Product Description
  • Technical information
  • General
    • Type
    • Bill validator
    • Design
    • With high-resolution display
    • Technology
    • With authentication and value counting function
  • Features
    • Euro (EUR)
    • Yes
    • US-Dollar (USD)
    • Yes
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 110 - 220 V
  • Measures
    • Width
    • 290 mm
    • Depth
    • 285 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 6.6 kg
Modes and Functions
Simple counting mode for banknotes of any state of all currencies from all around the world. Mix counting mode for EUR. Variable batch mode and summation. Verification system: Size detection, Optical density detection, UV detection, MG detection.

Advantages
  • Professional banknote counter for banking and cash handling sectors with innovative mechanism

  • Processing banknotes of any condition

  • Ultimate construction for 24 hour heavy duty use

  • Clear high contrast large LCD display with backlit

  • Software update for any currency

  • Convenient paper thickness adjustment screw for the feeder slot

  • Adjustment of sensors’ sensitivity

  • Sound and text indication when a suspicious banknote is detected

  • Easy to use

  • RS-232 Port


Applications
The PRO 150 series is ideal for use in cashiers, patroll offices and exchanges for small or medium volumes of cash operation.



Manufacturer : PROFINDUSTRY
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bill validator
    • Design
    • With high-resolution display
    • Technology
    • With authentication and value counting function
  • Features
    • Euro (EUR)
    • Yes
    • US-Dollar (USD)
    • Yes
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 110 - 220 V
  • Measures
    • Width
    • 290 mm
    • Depth
    • 285 mm
    • Height
    • 290 mm
  • Weights
    • Weight
    • 6.6 kg