Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MONIRON DEC POS :: Automatic banknote detector for Point of Sale


Moniron Dec POS

  • Product Description
  • Technical information
  • General
    • Type
    • Bill validator
    • Technology
    • Infrarot, UV, Magnet, Farbanalyse, Größe, Stärke
  • Features
    • Euro (EUR)
    • Yes
  • Implementation
    • Speed
    • Up to 80 bills/min
    • power supply
    • 12 V
  • Interfaces
    • USB
    • 2.0 - Typ B
  • Measures
    • Width
    • 136 mm
    • Depth
    • 168 mm
    • Height
    • 67 mm
  • Weights
    • Weight
    • 0.49 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Faultless detection, easy feeding of banknotes, minimal verification time and user-friendly operation that doesn’t require any special training for cashiers – all these features make Moniron Dec POS an ideal solution for supermarket checkouts, retail stores and various retail businesses.

Automatic currency detector for Point of Sale applications.
  • Unique full-scope detection. Effective protection against high-quality supernotes.

  • Simple operation that doesn’t require training. Cashiers don’t need any special skills or knowledge of banknote security features.

  • Just yes or no: simple as that. The cashier is immediately notified of verification results by light and audio indication.


MonironDec detection system were tested and certified by the European Central Bank (ECB). The testing was conducted using all denominations and types of EUR banknotes in circulation.

Specifications:
  • Device type: Automatic currency detector

  • Banknote feeding: Banknotes can be inserted by any side • Random orientation in the tray

  • Detection: Integrated analysis:Infrared detection • Ultraviolet detection • Magnetic detection • Spectral analysis of ink • Optical density detection • Banknote size detection

  • Operation modes: Color-coded LED indication of banknote authenticity:green light –genuine banknote, red light –counterfeit banknote • Audio signal

  • Power: 12 V, power supply: 100–240 V, 50/60 Hz (AC adapter, car adapter can be used)



Manufacturer : MONIRON
Package weight : 0.735 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bill validator
    • Technology
    • Infrarot, UV, Magnet, Farbanalyse, Größe, Stärke
  • Features
    • Euro (EUR)
    • Yes
  • Implementation
    • Speed
    • Up to 80 bills/min
    • power supply
    • 12 V
  • Interfaces
    • USB
    • 2.0 - Typ B
  • Measures
    • Width
    • 136 mm
    • Depth
    • 168 mm
    • Height
    • 67 mm
  • Weights
    • Weight
    • 0.49 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin