Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MONIRON DEC MULT :: Automatic currency detector


Moniron Dec Multi Black

  • Product Description
  • Technical information
  • General
    • Type
    • Bill validator
    • Technology
    • Infrarot, UV, Magnet, Farbanalyse, Größe, Stärke
  • Features
    • Euro (EUR)
    • Yes
    • US-Dollar (USD)
    • Yes
    • Currancy
    • Local currency is programmable
  • Display
    • Display
    • LED
  • Implementation
    • Speed
    • Up to 100 bills/min
    • power supply
    • 12 V
  • Interfaces
    • USB
    • 2.0 - Typ B
  • Measures
    • Width
    • 136 mm
    • Depth
    • 158 mm
    • Height
    • 83 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The detector is designed for use by cashiers in banks, exchange offices, stores, offices, ticket offices, and other places which require fast and accurate verification of a banknote's authenticity.

  • High speed verification

  • Spectral analysis

  • Audio and code indications for a suspicious banknote

  • Counting LED display shows total amount of scanned banknotes

  • Additional LED display shows total quantity of scanned banknotes

  • Ability to connect to a PC

  • Software update feature

  • A suspicious banknote will not be added to the total result


Functions
  • Recognition of banknote's denomination

  • Summation by banknote's denomination

  • Banknote filing mode, forward / backward

  • Summation mode

  • Audio and code indications for a suspicious banknote



Manufacturer : MONIRON
Package weight : 0.787 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bill validator
    • Technology
    • Infrarot, UV, Magnet, Farbanalyse, Größe, Stärke
  • Features
    • Euro (EUR)
    • Yes
    • US-Dollar (USD)
    • Yes
    • Currancy
    • Local currency is programmable
  • Display
    • Display
    • LED
  • Implementation
    • Speed
    • Up to 100 bills/min
    • power supply
    • 12 V
  • Interfaces
    • USB
    • 2.0 - Typ B
  • Measures
    • Width
    • 136 mm
    • Depth
    • 158 mm
    • Height
    • 83 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin