Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REFLEKTOR 5MM :: Reflector for 5-mm LEDs

Item-No.: REFLEKTOR 5MM
€0,40
Category of goods: 1 = discountable

REFLEKTOR 5MM

  • Product Description
  • Technical information
  • General
    • Model
    • Reflector
    • Type
    • For 5 mm
  • Measures
    • Ø
    • 12 mm
    • Height
    • 9 mm

Reflector to hold 5-mm LEDs
Colour: AL, metallised



Manufacturer : MENTOR
Factory number : 24.505.100
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Reflector
    • Type
    • For 5 mm
  • Measures
    • Ø
    • 12 mm
    • Height
    • 9 mm
Datasheet/manual