Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MONTAGERING 10MM :: Mounting clip for LED 10 mm

Item-No.: MONTAGERING 10MM
€0,19
Category of goods: 1 = discountable

MONTAGERING 10MM

  • Product Description
  • Technical information
  • General
    • Model
    • Mounting ring
  • Measures
    • Ø
    • 10 mm

One-piece LED-clip for mounting 10 mm LEDs.
Outer diameter: 14 mm
Manufacturer number: RTF-1090



Manufacturer : KINGBRIGHT
Factory number : RTF-1090
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Mounting ring
  • Measures
    • Ø
    • 10 mm
Datasheet/manual