Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2819.5152 :: Spacer for 5-mm LEDs, length 15.2 mm

Item-No.: MEN 2819.5152
€0,22
Category of goods: 1 = discountable

MEN 2819.5152

  • Product Description
  • Technical information
  • General
    • Model
    • Spacer
  • Measures
    • Ø
    • 5 mm
    • Length
    • 15 mm

Unpopulated LED spacer for LEDs Ø 3 mm

Length: 15.2 mm
Øa: 7.5 mm
Øi: 5.0 mm



Manufacturer : MENTOR
Factory number : 28.195.152
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Spacer
  • Measures
    • Ø
    • 5 mm
    • Length
    • 15 mm
Datasheet/manual