Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 2818.3045 :: Spacer for 3-mm LEDs, length 5.0 mm

Item-No.: MEN 2818.3045
€0,18
Category of goods: 1 = discountable

MEN 2818.3045

  • Product Description
  • Technical information
  • General
    • Model
    • Spacer
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 5 mm

Unpopulated LED spacer for LEDs Ø 3 mm

Length: 5.0 mm
Øa: 5.0 mm
Øi: 3.5 mm



Manufacturer : MENTOR
Factory number : 28.183.045
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Spacer
  • Measures
    • Ø
    • 3.5 mm
    • Length
    • 5 mm
Datasheet/manual