Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 087 N :: LED tester, module

Item-No.: M 087 N
€11,50
Category of goods: 1 = discountable

M 087 N

  • Product Description
  • Technical information
  • General
    • Model
    • LED tester

With this test module, you can test wired LEDs for function, brightness, colour and polarity.
There are two adjacent test sockets with the same currents (5 mA/10mA) to facilitate the selection LEDs of equal brightness.
Required: 9V-battery

Dimensions: 60 x 82 x 24 mm



Manufacturer : KEMO
Factory number : M087N
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED tester