0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAUFSCHRIFT LED :: 12 V, 7 x 50, incl. adapter 230 V and remote control

Item-No.: LAUFSCHRIFT LED
€56,60




LAUFSCHRIFTLED

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • LED marquee
  • Measures
    • Length
    • 430 mm
    • Height
    • 90 mm
    • Depth
    • 65 mm
  • Electrical values
    • Operating voltage
    • 12 / 230 V (adapter) V
Decorate your shop window! Get your message across at exhibitions! Liven up any party! Equip your workshop with this highlight!
The SCROLLING TEXT LED is equipped with a 12 V on-board plug - and we provide a suitable 230 V adapter. This product makes you highly mobile as you can display your running text anywhere. Simply program your desired text - 80 characters in 9 storage locations - via the remote control and it appears immediately on the red LED display, where it scrolls from right to left. You can also display several messages in sequence. You also have the option to choose between 98 preprogrammed words and phrases. The display is easily adjustable through 360°. A special feature is the adjustable speed and brightness.

Scope of delivery:

• Running text, 7 x 50 LEDs, 12 V
Display: 350 x 50 mm
Remote control including batteries
12 V on-board plug (vehicle use)

• Voltage converter 230 V AC - 12 V DC
Dimensions (W x H x D): 55 x 45 x 105 mm
AC DC adapter 900 mA



Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • LED marquee
  • Measures
    • Length
    • 430 mm
    • Height
    • 90 mm
    • Depth
    • 65 mm
  • Electrical values
    • Operating voltage
    • 12 / 230 V (adapter) V
Datasheet/manual