Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDG-N1-D01 :: Lens for Golden Dragon, with holder, 7-9°

Item-No.: FDG-N1-D01
€2,65
Category of goods: 1 = discountable

FDG-N1-D01

  • Product Description
  • Technical information
  • General
    • Design
    • With holder
    • Type
    • Look
    • Mounting form
    • For Golden Dragon
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
  • Implementation
    • Angle of radiation
    • 7 - 9 °

Lens for Golden Dragon LEDs - lens with holder

Mounted via the cooling element of the LED.
Beam angle 7 - 9°



Manufacturer : FRAEN
Factory number : FDG-N1-D01-HS
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Design
    • With holder
    • Type
    • Look
    • Mounting form
    • For Golden Dragon
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
  • Implementation
    • Angle of radiation
    • 7 - 9 °
Datasheet/manual