reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBF I-5 :: Installation socket, 5 mm, internal reflector, chrome


EBF I-5

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
  • Measures
    • Ø
    • 8 mm
    • Height
    • 20 mm

Installation socket with internal reflector for
5-mm LEDs, chrome-plated
Installation diameter: 8 mm
Overall height: approx. 20 mm
Reflector head diameter: 9.5 mm
Reflector head height: 3 mm
Includes washer and lock nut.



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMZ1089
Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
  • Measures
    • Ø
    • 8 mm
    • Height
    • 20 mm
Datasheet/manual