Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBF I-3 :: Installation socket, 3 mm, internal reflector, chrome


EBF I-3

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Design
    • Internal reflector, chromium-plated
    • Type
    • For 3 mm
  • Measures
    • Ø
    • 6 mm
    • Height
    • 17 mm
Installation socket with internal reflector for
3-mm LEDs, chrome-plated
Installation diameter: 6 mm
Overall height: approx. 17 mm
Reflector head diameter: 7 mm
Reflector head height: 3 mm
Includes washer and lock nut.



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMZ1069
Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Design
    • Internal reflector, chromium-plated
    • Type
    • For 3 mm
  • Measures
    • Ø
    • 6 mm
    • Height
    • 17 mm
Datasheet/manual