Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBF A-3 :: Installation socket, 3 mm, external reflector, chrome

Item-No.: EBF A-3
€0,61
Category of goods: 1 = discountable

EBF A-3

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Design
    • External reflector, chromium-plated
    • Type
    • für 3 mm
  • Measures
    • Ø
    • 6 mm
    • Height
    • 13.5 mm

Installation socket with external reflector for
3-mm LEDs, chrome-plated
Installation diameter: 6 mm
Overall height: approx. 13.5 mm
Reflector head diameter: 6.8 mm
Reflector head height: 2.5 mm
Includes washer and lock nut.



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMQ1069
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Design
    • External reflector, chromium-plated
    • Type
    • für 3 mm
  • Measures
    • Ø
    • 6 mm
    • Height
    • 13.5 mm
Datasheet/manual