Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHROMOFLEX IR :: IR receiver for Chromoflex RGB controller

Item-No.: CHROMOFLEX IR
€7,70
Category of goods: 1 = discountable

CHROMOFLEXIR

  • Product Description
  • Technical information
  • General
    • Model
    • IR receiver

IR receiver for Chromoflex RGB controller

The Chromoflex is an easy-to-use (RGB) controller for controlling LED (RGB) strips or power LEDs, with the new Chromoflex sequencer able to generate up to 16 million colours. The start programme, the rotation speed and selected groups can be set up via eight integrated DIP switches. The control unit has seven programmes ranging from RGB colour changes to lightning flashes and a programmable colour sequence for which free software is available via the Internet. Standard buttons or an IR remote control (e.g. URC-Zapper 1) can be used to control the Chromoflex. Connection via the included plug terminals. Up to 30 modules can be linked together via a bus system. A stabilised power supply unit with an output voltage of 7 to 24 V and a power output suitable for the connected LEDs are required.

Design: IR receiver
Connecting cable length: 10 cm



Package weight : 0.0032 kg
RoHS : conform
Technical information
  • General
    • Model
    • IR receiver