Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21211 :: 3 axis gimbal for GoPro


walimex pro waver

  • Product Description
  • Technical information
  • General
    • Type
    • Camera grip (Gimbal)
    • Assembly
    • For GoPro cameras
    • Colour
    • Black/orange
  • Specials
    • Specification
    • 3-axle stabiliser
  • Implementation
    • Type of battery
    • 2x Li-ion battery, 2h operating time
  • Measures
    • Width
    • 93 mm
    • Length
    • 117 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 345 g
  • 3-axis gimbal for GoPro
  • 3 different operating modes: Follow mode, partial follow mode and locking mode
  • lots of room for manoeuvre thanks to 1.2 m of control cable
  • maximum control thanks to adjustable speed
  • Double the operating time thanks to a battery compartment extension
  • with external charger and carry case



Manufacturer : WALIMEX
Factory number : 21211
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera grip (Gimbal)
    • Assembly
    • For GoPro cameras
    • Colour
    • Black/orange
  • Specials
    • Specification
    • 3-axle stabiliser
  • Implementation
    • Type of battery
    • 2x Li-ion battery, 2h operating time
  • Measures
    • Width
    • 93 mm
    • Length
    • 117 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 345 g
Datasheet/manual