Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332614 :: BlackRapid tripod plate adapter

Item-No.: BR 332614
€19,95



Bargain Item!
Limited amount available.

Blackrapid FastenR Tripod (FR-T1) Adapter-Schraube

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod plate adapter
    • Technology
    • For Manfrotto RC2 camera plates
  • Specials
    • Specification
    • For Blackrapid camera straps

  • Threaded post for converting compatible Manfrotto RC-2 plates

  • Converted RC-2 plates are used like a FastenR adapter

  • Conversion lets you switch directly between an R-strap and a tripod

  • For type 200PL-14 plates and for other flat RC-2 plates

  • Inserts into the plate instead of the actual threaded post

  • Solid design made from nickel-plated stainless steel

  • Can also secure heavy cameras without any problems

  • NOT suitable for the 2015 Manfrotto 200LT-PL clamping plate!


Included in delivery
1x FastenR-T1 strap adapter threaded post including C-ring and washer.

BlackRapid FastenR tripod (FR-T1) adapter threaded rod for Manfrotto accessory plates
Replacement threaded rod for retrofitting a Manfrotto RC-2 plate to a R-strap adapter.

This threaded rod is used for retrofitting a Manfrotto RC-2 accessory plate to a camera adapter for an R-strap camera strap. The threaded rod is suitable for type 200PL-14 Manfrotto accessory plates. It can also be used with other flat RC-2 plates.
Retrofitted RC-2 plates let you switch directly between an R-strap and a tripod

Instead of the actual camera threaded rod, the FR-T1 threaded rod is inserted into a compatible Manfrotto plate. The retrofitted accessory plate fulfils the same purpose as the FastenR included with each R-strap but has one significant advantage. The camera can be taken from its strap and attached directly to a ball joint with an RC-2-compatible quick coupler, without an R-strap adapter first having to be replaced with a corresponding accessory plate. This saves a time-consuming task.
Its solid design made from nickel-plated stainless steel can also secure heavy cameras without any problems.

The FastenR-T1 threaded rod is made of nickel-plated stainless steel and has an extremely solid design. This means that the threaded rod can also hold heavy cameras without any worries about the threaded rod being pulled out by the hinged bracket.

Technical details
  • Material: stainless steel (nickel plated)

  • Connecting threaded rod: 1/4 inch

  • Compatibility: Manfrotto RC-2


Compatibility
The threaded rod is suitable for type 200PL-14 Manfrotto accessory plates and for other flat RC-2 plates. The threaded rod is also suitable for converting 3 Legged Thing AH1 and AH2 accessory plates.



Manufacturer : BLACKRAPID
Factory number : 49997580
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod plate adapter
    • Technology
    • For Manfrotto RC2 camera plates
  • Specials
    • Specification
    • For Blackrapid camera straps
Datasheet/manual