Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 332133 :: Ultra-lightweight camera strap for travel photography


Blackrapid R-Strap Street Breathe Sling

  • Product Description
  • Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Technology
    • For small DSLR/DSLM cameras
    • Design
    • For travel photography
    • Colour
    • Black
  • Measures
    • Length
    • 1600 mm
  • Weights
    • Weight
    • 110 g

Quick, lightweight and unobtrusive
Ultra-lightweight, folding camera strap that fits in any trouser pocket, making it ideal for unobtrusive use in the street and when travelling. The particularly breathable shoulder pad made from environmentally friendly Ariaprene is particularly thin.
A rubberised mesh insert stops the shoulder pad from slipping. The camera strap is seamlessly integrated into the shoulder pad and the length can be extended up to 160 cm. In spite of the minimalist design, the Street Breathe is equipped as a sling strap with the new ConnectR CR-3 carabiner and FastenR FR-5 strap adapter. Suitable for compact and system cameras as well as small DLSRs.

What is NEW with BlackRapid?
Breathe: breathable shoulder pads
All of the shoulder pads in the new series feature a particularly breathable functional fabric. A soft foam core, perforated with air holes combined with a special mono-mesh network structure surface ensure maximum breathability. This allows moisture to escape easily and reduces sweating under the shoulder pad.

CR-3 carabiner and FR-5 adapter for silent operation
The new CR-3 ConnectR carabiner has an improved swivel joint as well as a revised screw locking device, making it even more secure and—above all—quiet during use. The new FastenR FR-5 strap adapter is made of a single piece of solid stainless steel and enclosed in black vinyl to reduce background noise. And together with the LockStar safety cover for additional security on the carabiner, this makes the system almost silent.

Cam-lock stopper for lightning-fast adjustment
The new cam-lock stoppers have a special spring mechanism, which makes it even easier and faster to adjust the stopper to fix the camera at a specific position: Simply hold and move as desired.



Manufacturer : BLACKRAPID
Factory number : 49997528
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera strap
    • Assembly
    • For a camera
    • Technology
    • For small DSLR/DSLM cameras
    • Design
    • For travel photography
    • Colour
    • Black
  • Measures
    • Length
    • 1600 mm
  • Weights
    • Weight
    • 110 g
Datasheet/manual