Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BB 21063 :: 3 axis gimbal for smartphones, GoPro

Item-No.: BB 21063
€199,95



Bargain Item!
Limited amount available.

Big Balance Husky 3M 3-axis gimbal

  • Product Description
  • Technical information
  • General
    • Type
    • Camera grip (Gimbal)
    • Assembly
    • For smartphones, GoPro cameras
    • Technology
    • 3 different modes selectable
    • Design
    • 1x walimex spigot 1/4 to 3/8 thread
    • Colour
    • Black
  • Specials
    • Specification
    • 3-axle stabiliser
  • Implementation
    • Type of battery
    • Li-ion battery
  • 3 axis stabiliser for smartphones and GoPro devices for shake-free film recordings
  • choose from 3 differences modes (head follow, head and pitch follow, head, pitch and roll)
  • with multi-function joystick for easy handling
  • lockable clamp mounting for easily, quickly and securely attaching the smartphone or GoPro device
  • fitted with practical 1/4 inch thread on the underside of the hand grip
  • compatible with almost all current smartphones such as iPhone 4/4s, 5/5s/5c, iPhone 6/6+ Samsung S2, S3, S4, S5, Mi 2S, Sony Xperia ZR, LG Optimus G Pro and GoPro Hero 3, 3+ and 4



Package weight : 1.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera grip (Gimbal)
    • Assembly
    • For smartphones, GoPro cameras
    • Technology
    • 3 different modes selectable
    • Design
    • 1x walimex spigot 1/4 to 3/8 thread
    • Colour
    • Black
  • Specials
    • Specification
    • 3-axle stabiliser
  • Implementation
    • Type of battery
    • Li-ion battery
Datasheet/manual