Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEINEL HL-BD75 :: 75-mm wide jet nozzle for STEINEL HL 2300EM


STEINEL HL-BD75

  • Product Description
  • Technical information
  • General
    • Type
    • Flat-spray wide angle nozzle, 75 mm
    • Design
    • For hot air blower HG 2300EM
  • Measures
    • Width
    • 75 mm

75-mm wide jet nozzle — accessory for HG 2300 E heat gun



Manufacturer : STEINEL
Factory number : 070212
Package weight : 0.082 kg
Technical information
  • General
    • Type
    • Flat-spray wide angle nozzle, 75 mm
    • Design
    • For hot air blower HG 2300EM
  • Measures
    • Width
    • 75 mm
Datasheet/manual