Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IVT PL 837EL :: Replacement bulb for IVT PL850/837HN


IVT PL 837EL

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement lamps
    • Design
    • For IVT PL 850/837HN

Halogen bulb PX13.5s 5.5 V 1.0 A



Manufacturer : IVT GMBH
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement lamps
    • Design
    • For IVT PL 850/837HN
Datasheet/manual