Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLO :: BLUETOOTH® Smart RF-Door Control

Item-No.: SOLO
€99,00
Category of goods: 1 = discountable

SOLO

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic door opener
    • Technology
    • Bluetooth
    • Design
    • Radio
Gateopener for Smartphones
The Control is an electronic device that allows the remote operation of a radio controlled device, such as a gate or garage, via the smartphone.

SOLO can substitute up to 4 different radio controlled installations and up to 10 people/smartphones can use it.
SOLO is capable of substituting all fixed code remote controls and the main rolling code coding between the ranges of 433.0 and 868 MHz frequencies, using the following modulations: AM and FM.
SOLO comunicates with the smartphone using the Bluetooth LE 4.0 protocol that operates at a 2.4 GHz, it is protected by a univocal 6 digit PIN security code that has to be inserted only on its first access.



Manufacturer : BIOMETRIXX
Factory number : SOLO
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic door opener
    • Technology
    • Bluetooth
    • Design
    • Radio