Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRAND MA 300 :: Fingerprint and RFID access control system

Item-No.: GRAND MA 300
€169,95
Category of goods: 1 = discountable

GRAND MA 300

  • Product Description
  • Technical information
  • General
    • Type
    • Biometric access control
    • Technology
    • Fingerprint + RFID
    • Colour
    • Silver/bronze
  • Measures
    • Width
    • 73 mm
    • Height
    • 148 mm
    • Depth
    • 35 mm

The Grand MA 300 uses two different methods to provide security: One way uses a fingerprint to authenticate access, the other uses an RFID chip card. Up to 1000 fingerprints and up to 10,000 RFID cards can be stored. The Grand MA 300 is extremely easy to integrate into a wide variety of existing security systems, but can also be used as a stand-alone unit.

Extremely easy to operate and install and delivering super-fast detection at an affordable price.

• Stand-alone-system with internal memory for up to 30,000 logins; can be integrated directly into the Ethernet computer network
• Fast access control: < 1 s
• Acoustic acknowledgement, choice of 40 different languages
• Configuration/control/messaging via TCP/IP (RJ45), RS232/485, USB (host), Wiegand in/out, alarm output, door status contact
• Switch output for door opener
• Tamper-proof contact
• Sensors with Wiegand output can be connected, such as additional RFID readers
• USB port for configuration via USB keyboard (not included)
• Weatherproof, IP54 protection rating, 0 - 45°C, 20 - 80% RH
• Dimensions (W x H x D): 73 x 148 x 35 mm, surface mounting
• Power supply: 220 V/12 V DC
• Data retention in the event of a power failure
• ID card reader compatible with RFID 125 kHz EM4100/4102

Supplied with mounting materials, connection wiring harness; power supply unit not included, please order with the device.

The device has a fixed IP address; you can find alternative software with options for changing this address in the download section.



Manufacturer : GRANDING
Factory number : MA 300/ID
Package weight : 1.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Biometric access control
    • Technology
    • Fingerprint + RFID
    • Colour
    • Silver/bronze
  • Measures
    • Width
    • 73 mm
    • Height
    • 148 mm
    • Depth
    • 35 mm