Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEV 007697 :: Symmetrical door opener

Item-No.: GEV 007697
€34,95
Category of goods: 1 = discountable

GEV 007697

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic door opener
    • Design
    • Memory function
    • Colour
    • Silver
  • Specials
    • Specification
    • DIN left and DIN right-mountable
  • Measures
    • Length
    • 250 mm
    • Width
    • 20.5 mm
Symmetrical door opener with memory function
Can be mounted on DIN left and DIN right by turning the closing plate
Adjustable strike plate (approx. 3 mm)
With release
Input voltage 12 V DC, 8 - 12 V AC
Power consumption 0.85 A–1.0 A
Door opener length 110 mm
Coil resistance 8.6 O
Crack resistance approx. 3000 N
galvanised
Colour: aluminium silver



Manufacturer : GEV
Factory number : 007697
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic door opener
    • Design
    • Memory function
    • Colour
    • Silver
  • Specials
    • Specification
    • DIN left and DIN right-mountable
  • Measures
    • Length
    • 250 mm
    • Width
    • 20.5 mm
Datasheet/manual