Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQIVA 142950A0 :: BLUETOOTH® Smart Lock

Item-No.: EQIVA 142950A0
€69,00
Category of goods: 1 = discountable

EQIVA 142950A0

  • Product Description
  • Technical information
  • General
    • Type
    • Door lock drive
    • Technology
    • Bluetooth
With the BLUETOOTH® Smart Lock, you can comfortably lock, unlock and open door locks using a smartphone app

  • Optimum access control as well as time-controlled locking of doors with flexible week programs and individual access profiles
  • Free app for Apple iOS, Android and Windows offers control of one or multiple locks
  • Up to 8 smartphones can be paired with one lock
  • Wireless installation thanks to battery operation
  • Can be used universally on all doors with a standard cylinder lock
  • Device is installed from inside the building - lock is not visible from the outside
  • No drilling and no damaging of doors, frames or keys necessary
  • Easy and tap-proof set-up with smartphone and code card
  • Increased security thanks to additionally encrypted radio communication
  • Operation from the outside is still possible using the convenient key
  • Mechanical emergency operation from the inside is possible directly on the device thanks to patented gearbox


Scope of delivery withour Smartphone, Door or Key



Manufacturer : EQIVA
Factory number : 142950A0
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door lock drive
    • Technology
    • Bluetooth