Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VD 71W :: Colour video door intercom system for single-family dwelling

Item-No.: VD 71W
€174,95
Category of goods: 1 = discountable

VD 71W

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Extremely stylish and easy-to-use video door intercom system with large 7-inch (18 cm) TFT colour screen. Easy to use thanks to the touchscreen. The slim camera delivers sharp images, even at night.

• 1-apartment version
• Flush-mounted frame
• Illuminated bell plate
• Adjustable ring volume
• Max. cable length: 30 m
• Door opener function
• Four-wire cable



Manufacturer : SMARTWARES
Factory number : 10.007.59
Package weight : 1.506 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • Wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual