Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VD 6320 :: Video door intercom system set 3.5, two-apartment building

Item-No.: VD 6320
€389,95
Category of goods: 1 = discountable

VD 6320

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

VISTUS video door intercom set

Outdoor unit and indoor unit, 3.5" (surface-mounted)
Receiver-less door intercom system with hands-free function

For two-apartment building, with 86-mm TFT display

The camera in the video outdoor unit is equipped with 120° wide-angle range and with infra-red LEDs for optimised
night vision. The video indoor unit features an 86-mm (3.5") colour TFT display.


The VISTUS set can be extended with:
- Up to 4 internal stations per dwelling
All VISTUS and VISTADOOR components are compatible.

Regardless of the number of individual components, you only need
one mains adapter, which can either be connected to an indoor or outdoor unit, to supply power to the entire VISTUS door intercom system.
A four-wire cable (0.75 mm²) is required to install the system; the maximum cable length is approx. 100 metres.

External station
Colour camera with image and sound transmission
Wide-angle coverage: 120° horizontal and 90° vertical
16 infrared LEDs for enhanced night vision
Uniform white LED lighting for bell push
Bell push light automatically switches on when it is dark and off when it is light
Surface mounting: slim at just 25mm + lens
High-quality plastic housing with silver metallic coating
Splashproof in accordance with IP44
Connector for existing door opening system:
Adjustable opening time for door opener (1 or 5 sec.)
Visual and acoustic notification of the door opening

Internal station
86mm (3.5") colour TFT display
High-quality white plastic housing
Surface mounting: slim at just 22mm
Visual bell notification: blue illuminated frame around the TALK and DOOR button
9 selectable bell sounds, bell volume is infinitely adjustable and can be switched off
Speaking volume can be adjusted (even while talking)
"RUHE" (quiet) button switches the bell sound off (e.g. at night) red illuminated frame flashes as a reminder
MONITOR button (silent monitoring): switches the camera on the outdoor station ON and OFF
Intercom function: Speak from one internal station to another internal station within a dwelling
Connector for bell button for the floor with a different bell sound to differentiate between the building door and flat door
Connector for VTX-Bell wireless module to integrate BELL wireless doorbells

Additional information:
Cable not included: You will need at least a 4-wire cable (0.75 mm²)
Max. cable length: 100 metres
Low power consumption of less than 1 W (standby mode)
Powerful plug-in power supply unit (1000 mA) with power-saving technology to power the entire system plus a door opener
Temperature range: -20°C to +50°C



Manufacturer : M-E
Factory number : VD 6320
Package weight : 1.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 4-wire
    • Design
    • 2 family house
    • Assembly
    • Surface mounting
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed