Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VD 6310 :: Video door intercom system set 3.5'', single-dwelling

Item-No.: VD 6310
€279,50
Category of goods: 1 = discountable

VD 6310

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom systems
    • Technology
    • 4-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Video
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • Open line

VISTUS video door intercom set

Outdoor unit and indoor unit, 3.5" (surface-mounted)
Receiver-less door intercom system with hands-free function

For single dwellings, with 86-mm TFT display

The camera in the video outdoor unit is equipped with 120° wide-angle range and with infra-red LEDs for optimised
night vision. The video indoor unit features an 86-mm (3.5") colour TFT display.

The VISTUS set can be extended with:
- Up to 4 remote stations
- Up to 4 internal stations per dwelling
All VISTUS and VISTADOOR components are compatible.

Regardless of the number of individual components, you only need
one mains adapter, which can either be connected to an indoor or outdoor unit, to supply power to the entire VISTUS door intercom system.
A 4-wire cable (0.75mm²) is required to install the system; the maximum cable length is approx. 100 metres.

External station
• Colour camera with image and sound transmission
• Wide-angle coverage: 120° horizontal and 90° vertical
• 16 infrared LEDs for enhanced night vision
• Uniform white LED lighting for bell push
• Bell push light automatically switches on when it is dark and off when it is light
• Surface mounting: slim at just 25mm + lens
• High-quality plastic housing with silver metallic coating
• Splashproof in accordance with IP44
• Connector for existing door opening system
- Adjustable opening time for door opener (1 or 5 sec.)
- Visual and acoustic notification of the door opening

Internal station
• 86mm (3.5") colour TFT display
• Plastic housing, matt white
• Surface mounting: mounting height only approx. 22mm
• Visual ringer indicator: Blue illuminated frame around the TALK and DOOR buttons
• Intercom function: Speak from one internal station to another internal station within a dwelling
• SLEEP button switches the bell sound off (e.g. at night) and a red illuminated frame flashes as a
reminder
• MONITOR button (silent monitoring): Switches camera on the outdoor unit ON or OFF
• 9 selectable bell sounds, bell volume is infinitely adjustable and can be switched off
• Speaking volume can be adjusted (even while talking)
• Door opener function
• Connector for bell button for the floor with a different bell sound to differentiate between the house door and flat door
• Connector for VTX-Bell radio module for integrating BELL-System radio doorbells

Additional information:
• Cable not included: You will need at least a 4-wire cable (0.75 mm²)
• Max. cable length: 100 metres
• Low power consumption of less than 1 W (standby mode)
• Powerful plug-in power supply unit (1000 mA) with power-saving technology to power the entire system plus a door opener
• Temperature range: -20°C to +50°C



Manufacturer : M-E
Factory number : 6310
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom systems
    • Technology
    • 4-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Video
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • Open line