Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VD 603 :: Video door intercom indoor station

Item-No.: VD 603
€139,95
Category of goods: 1 = discountable

VD 603

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Design
    • Additional unit
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Vistus video door phones accessories

• Additional indoor station



Manufacturer : M-E
Factory number : VD 603
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Design
    • Additional unit
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual