Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO DB-038 :: Stabo wireless door chime DB-038 with flashing light

Item-No.: STABO DB-038
€19,30
Category of goods: 1 = discountable

STABO DB-038

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Height
    • 126 mm
    • Depth
    • 40 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Wireless doorbell & paging system

• Flexible use
• Easy installation
• All you need is a socket

Is no power connection available for a doorbell at the side entrance? Do your offspring want a separate doorbell? Wherever the installation of a doorbell is not possible, or only with great effort, the stabo DB-038 wireless door chime is a simple and inexpensive solution.

The doorbell transmitter is battery powered and can be easily mounted wherever it is needed.

The bell signal is transmitted to the receiver, which only requires a socket.

The doorbell not only rings at the receiver (ring tone and volume adjustable), the ringing of the doorbell is also displayed visually by a large flashing LED - ideal for those with impaired hearing or in a noisy environment! Another practical plus is the socket (with child protection) in the receiver: this allows other electrical devices to be used at the same time.

The stabo DB-038 can also be used for paging. The bell transmitter is installed within reach of a dependant person, the attending person plugs the mobile receiver into a socket in the room in which he is currently located, and can thus be called at any time...

Wireless receiver

Operating voltage: 220 - 240 V AC / 50 Hz
Receiving frequency: 433.92 MHz
Acoustic signals: 4/4 Westminster chimes, single chime (ding), double chime (ding dong)
Signal light: flashing red
Volume: High/low adjustable volume (max. 67 dB/m)
Dimensions (H x B x T): 126 x 60 x 40 mm
Weight: 170 g

Wireless transmitter (doorbell)
Operating voltage: 12 V DC alkaline (type: 23 A)
Transmission frequency: 433.92 MHz
Range: max. 40 m
Dimensions (H x W x D): 42 x 82 x 25 mm
Weight: 44 g with battery

Included with delivery:
Wireless transmitter (doorbell) with 12 V alkaline battery (type 23 A)
Wireless receiver with 230 V mains plug with integrated socket



Manufacturer : STABO
Factory number : 51106
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Design
    • 1 family house
    • Assembly
    • Socket receiver
    • Colour
    • White
  • Measures
    • Width
    • 60 mm
    • Height
    • 126 mm
    • Depth
    • 40 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact