Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POST IN :: Electronic mail notifier

Item-No.: POST IN
€29,95
Category of goods: 1 = discountable

POST IN

  • Product Description
  • Technical information
  • General
    • Type
    • Post detector
    • Technology
    • Radio
    • Colour
    • Silver
  • Measures
    • Ø
    • 82 mm
    • Height
    • 27 mm

POST IN lets you know when your mail arrives so you do not go to collect it in vain.

  • Designed to fit in with the modern home, where clean lines and user-friendliness are important values.

  • Special emphasis has been placed on facilitating routines during a busy working day for everyone who wants to concentrate on other things rather than checking their mailbox all the time.

  • POST IN has been designed and developed in Denmark. Needit's in-house design department is responsible for the design.


Needit has created a simple and functional electronic mail notifier for the home in collaboration with one of the leading electronics developers in Denmark. A sensor on the mailbox registers when mail arrives and transmits a signal to the recipient. The transmitter is attached to the flap or cover of the mailbox. When mail arrives, the flap or cover moves and a signal is sent to the receiver inside. The receiver registers the signal and the green light flashes.

It continues to flash until the button is pressed. The unit is then ready to indicate when new mail arrives again. Remember to wait until you have collected your mail before pressing the button in order to avoid activating the transmitter again.

Danish design
Needit's in-house design department is responsible for the simple and elegant design of POST IN. A great deal of emphasis is placed on innovation, timelessness and uncompromising functionality. We are constantly striving to elevate each product to iconic status. This is a discipline requiring time, inventiveness and, not least, talented people.

Receiver
Size (diameter x height) Ø 82 x 27 mm
Operating temperature: 0°C to 50°C
Battery data: 3 x AA 1.5 V
Battery life: approx. 1 year

Sensor
Size (H x W x D): 186 x 30 x 6 mm
Operating temperature: -15°C to 50°C
Battery data: 2 x CR2032 coin-cell battery — 3 V
Battery life: approx. 1 year
Range: up to 150 metres
Suitable for cover with a tilt < 30°



Manufacturer : NEEDIT
Factory number : 5010
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Post detector
    • Technology
    • Radio
    • Colour
    • Silver
  • Measures
    • Ø
    • 82 mm
    • Height
    • 27 mm